Part Details for AT49F010-90JI by Atmel Corporation
Overview of AT49F010-90JI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT49F010-90JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for AT49F010-90JI
AT49F010-90JI CAD Models
AT49F010-90JI Part Data Attributes
|
AT49F010-90JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F010-90JI
Atmel Corporation
Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 8K,120K | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT49F010-90JI
This table gives cross-reference parts and alternative options found for AT49F010-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F010-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F001N-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT49F010-90JI vs AT49F001N-90JI |
AT49F001N-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT49F010-90JI vs AT49F001N-90JC |
AT49F010-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49F010-90JI vs AT49F010-90JC |
A29001UL-90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | AT49F010-90JI vs A29001UL-90 |
V29C51001B-90J | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AT49F010-90JI vs V29C51001B-90J |
V29C51001B-90JIND | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AT49F010-90JI vs V29C51001B-90JIND |
A290011UL-90F | Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AMIC Technology | AT49F010-90JI vs A290011UL-90F |
AT49F001-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT49F010-90JI vs AT49F001-90JC |
V29C51001B-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AT49F010-90JI vs V29C51001B-90JI |
AT49F001-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT49F010-90JI vs AT49F001-90JI |