Part Details for AT49F002NT-70JC by Atmel Corporation
Overview of AT49F002NT-70JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F002NT-70JC
AT49F002NT-70JC CAD Models
AT49F002NT-70JC Part Data Attributes
|
AT49F002NT-70JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F002NT-70JC
Atmel Corporation
Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | HARDWARE DATA PROTECTION | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT49F002NT-70JC
This table gives cross-reference parts and alternative options found for AT49F002NT-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002NT-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002T-70XK6TR | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49F002NT-70JC vs M29F002T-70XK6TR |
MX29F022NTQC-70 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | AT49F002NT-70JC vs MX29F022NTQC-70 |
M29F002NT-70K1 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49F002NT-70JC vs M29F002NT-70K1 |
M29F002BT120K1 | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT49F002NT-70JC vs M29F002BT120K1 |
HY29F002TC-70E | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | AT49F002NT-70JC vs HY29F002TC-70E |
AS29F002T-70LC | Flash, 256KX8, 70ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32 | Alliance Semiconductor Corporation | AT49F002NT-70JC vs AS29F002T-70LC |
AT49F002NT-70JI | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49F002NT-70JC vs AT49F002NT-70JI |
M29F002BT90K1E | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49F002NT-70JC vs M29F002BT90K1E |
M29F002BT120K6T | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT49F002NT-70JC vs M29F002BT120K6T |
V29C51002TJ-70 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AT49F002NT-70JC vs V29C51002TJ-70 |