Part Details for AT49F002N-55TL by Atmel Corporation
Overview of AT49F002N-55TL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM49155TLX/NOPB | Texas Instruments | Uplink Noise Suppression & Downlink SNR Enhancement Analog Audio Subsystem 36-DSBGA | |
LM3555TLE/NOPB | Texas Instruments | Synchronous Boost Converter with 500 mA High Side LED Driver and Dual-Mode Control Interface 12-DSBGA -30 to 85 | |
LM49155TL/NOPB | Texas Instruments | Uplink Noise Suppression & Downlink SNR Enhancement Analog Audio Subsystem 36-DSBGA |
Part Details for AT49F002N-55TL
AT49F002N-55TL CAD Models
AT49F002N-55TL Part Data Attributes
|
AT49F002N-55TL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F002N-55TL
Atmel Corporation
Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F002N-55TL
This table gives cross-reference parts and alternative options found for AT49F002N-55TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002N-55TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BT55N3F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | AT49F002N-55TL vs M29F002BT55N3F |
AT49F002AN-55TU | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT49F002N-55TL vs AT49F002AN-55TU |
M29F002BB55N3F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | AT49F002N-55TL vs M29F002BB55N3F |
M29F002BNT55N1F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | AT49F002N-55TL vs M29F002BNT55N1F |
AM29F002NBB-55EC | Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AT49F002N-55TL vs AM29F002NBB-55EC |
AM29F002NBT-55EI | Flash, 256KX8, 55ns, PDSO32, TSOP-32 | AMD | AT49F002N-55TL vs AM29F002NBT-55EI |
MBM29F002TC-55PFTR | Flash, 256KX8, 55ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | FUJITSU Semiconductor Limited | AT49F002N-55TL vs MBM29F002TC-55PFTR |
M29F002BT55N1F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | AT49F002N-55TL vs M29F002BT55N1F |
MBM29F002BC-55PFTN | Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Semiconductor Limited | AT49F002N-55TL vs MBM29F002BC-55PFTN |
MBM29F002TC-55PFTN | Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | AT49F002N-55TL vs MBM29F002TC-55PFTN |