Part Details for AT49F001AN-55VJ by Atmel Corporation
Overview of AT49F001AN-55VJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F001AN-55VJ
AT49F001AN-55VJ CAD Models
AT49F001AN-55VJ Part Data Attributes
|
AT49F001AN-55VJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F001AN-55VJ
Atmel Corporation
Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F001AN-55VJ
This table gives cross-reference parts and alternative options found for AT49F001AN-55VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001AN-55VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST29SF010-55-4C-WHE | 128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | AT49F001AN-55VJ vs SST29SF010-55-4C-WHE |
SST39SF010A-55-4C-WHE | 128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | AT49F001AN-55VJ vs SST39SF010A-55-4C-WHE |
SST39SF010A-55-4I-WHE-T | IC,EEPROM,NOR FLASH,128KX8,CMOS,TSSOP,32PIN,PLASTIC | Microchip Technology Inc | AT49F001AN-55VJ vs SST39SF010A-55-4I-WHE-T |
SST29SF010-55-4I-WH | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49F001AN-55VJ vs SST29SF010-55-4I-WH |
SST39SF010A-55-4C-WHE-T | IC,EEPROM,NOR FLASH,128KX8,CMOS,TSSOP,32PIN,PLASTIC | Microchip Technology Inc | AT49F001AN-55VJ vs SST39SF010A-55-4C-WHE-T |
AT49F001AN-55VU | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT49F001AN-55VJ vs AT49F001AN-55VU |
AT49F001A-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT49F001AN-55VJ vs AT49F001A-55VJ |
AT49F001AT-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT49F001AN-55VJ vs AT49F001AT-55VJ |