Part Details for AT49BV002AT-70VI by Atmel Corporation
Overview of AT49BV002AT-70VI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT49BV002AT-70VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094814
|
Verical | AT49BV002AT-70VI Min Qty: 226 Package Multiple: 1 Date Code: 0701 | Americas - 39520 |
|
$1.5125 / $1.6625 | Buy Now |
|
Rochester Electronics | Flash, 256KX8, 70ns, PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39520 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for AT49BV002AT-70VI
AT49BV002AT-70VI CAD Models
AT49BV002AT-70VI Part Data Attributes
|
AT49BV002AT-70VI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV002AT-70VI
Atmel Corporation
Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49BV002AT-70VI
This table gives cross-reference parts and alternative options found for AT49BV002AT-70VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV002AT-70VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W022BT70NZ6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | AT49BV002AT-70VI vs M29W022BT70NZ6 |
AT49BV002AT-70VC | Atmel Corporation | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 | AT49BV002AT-70VI vs AT49BV002AT-70VC |
AT49BV002AT-70VJ | Atmel Corporation | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 | AT49BV002AT-70VI vs AT49BV002AT-70VJ |
M29W022BT70NZ1T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | AT49BV002AT-70VI vs M29W022BT70NZ1T |
M29W022BT70NZ6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | AT49BV002AT-70VI vs M29W022BT70NZ6T |
SST39VF080-90-4C-EI | Silicon Storage Technology | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, MO-142CD, TSOP1-40 | AT49BV002AT-70VI vs SST39VF080-90-4C-EI |
SST39VF080-90-4C-EIE | Silicon Storage Technology | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40 | AT49BV002AT-70VI vs SST39VF080-90-4C-EIE |