Part Details for AT49BN6416-70CI by Atmel Corporation
Overview of AT49BN6416-70CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49BN6416-70CI
AT49BN6416-70CI CAD Models
AT49BN6416-70CI Part Data Attributes
|
AT49BN6416-70CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BN6416-70CI
Atmel Corporation
Flash, 4MX16, 70ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA55,7X8,30 | |
Pin Count | 55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-CBGA-B55 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 55 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA55,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49BN6416-70CI
This table gives cross-reference parts and alternative options found for AT49BN6416-70CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BN6416-70CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV6416-70CI | Flash, 4MX16, 70ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | Atmel Corporation | AT49BN6416-70CI vs AT49BV6416-70CI |
AT49BV6416-85CI | Flash, 4MX16, 85ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | Atmel Corporation | AT49BN6416-70CI vs AT49BV6416-85CI |
AT49SN6416T-90CJ | Flash, 4MX16, 90ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | Atmel Corporation | AT49BN6416-70CI vs AT49SN6416T-90CJ |