Part Details for AT45DB641E-MWHN2B-T by Adesto Technologies Corporation
Overview of AT45DB641E-MWHN2B-T by Adesto Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB641E-MWHN2B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6095
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:32K Pages X 256Byte, Ic Interface Type:Spi, Memory Case Style:Vdfn, No. Of Pins:8Pins, Clock Frequency:85Mhz, Access Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT45DB641E-MWHN2B-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1170 |
|
$3.8500 / $5.9100 | Buy Now |
|
Chip1Cloud | IC FLASH 64MBIT SPI 85MHZ 8VDFN / FLASH Memory IC 64Mb (256 Bytes x 32K pages) SPI 85 MHz 8-VDFN (6x8) | 5540 |
|
RFQ |
Part Details for AT45DB641E-MWHN2B-T
AT45DB641E-MWHN2B-T CAD Models
AT45DB641E-MWHN2B-T Part Data Attributes:
|
AT45DB641E-MWHN2B-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB641E-MWHN2B-T
Adesto Technologies Corporation
Flash, 64MX1, PDSO8, 6 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | DFN | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AT45DB641E-MWHN2B-T
This table gives cross-reference parts and alternative options found for AT45DB641E-MWHN2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB641E-MWHN2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB641E-MWHN-T | Flash, 64MX1, PDSO8, VDFN-8 | Adesto Technologies Corporation | AT45DB641E-MWHN2B-T vs AT45DB641E-MWHN-T |
AT45DB641E-MWHN-Y | Flash, 64MX1, PDSO8, VDFN-8 | Adesto Technologies Corporation | AT45DB641E-MWHN2B-T vs AT45DB641E-MWHN-Y |
AT45DB641E-MWHN2B-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB641E-MWHN2B-T vs AT45DB641E-MWHN2B-T |
AT45DB641E-MWHN-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB641E-MWHN2B-T vs AT45DB641E-MWHN-T |
AT45DB641E-MWHN-Y | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 352/Tray | Renesas Electronics Corporation | AT45DB641E-MWHN2B-T vs AT45DB641E-MWHN-Y |