-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 352/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3540
|
Newark | 32 Mbit, 3.0V (2.3V To 3.6V), -40C To 85C, Dfn 6X8 (Tray), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB321E-MWHF-Y Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8700 | Buy Now |
DISTI #
1265-1109-ND
|
DigiKey | IC FLASH 32MBIT SPI 85MHZ 8VDFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
349 In Stock |
|
$3.3483 / $4.6400 | Buy Now |
DISTI #
AT45DB321E-MWHF-Y
|
Avnet Americas | Flash Serial 3V/3.3V 32Mbit 32M x 1bit 8-Pin VDFN Tray - Trays (Alt: AT45DB321E-MWHF-Y) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7178 / $3.1030 | Buy Now |
DISTI #
988-AT45DB321EMWHFY
|
Mouser Electronics | NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 6x8 (Tray), Single SPI DataFlash RoHS: Compliant | 1542 |
|
$3.2500 / $4.4900 | Buy Now |
|
Renesas Electronics America | IC FLASH 32MBIT SPI 85MHZ 8VDFN Min Qty: 1 Container: Tray | 349 |
|
$3.3483 / $4.6400 | Buy Now |
DISTI #
AT45DB321E-MWHF-Y
|
Avnet Americas | Flash Serial 3V/3.3V 32Mbit 32M x 1bit 8-Pin VDFN Tray - Trays (Alt: AT45DB321E-MWHF-Y) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7178 / $3.1030 | Buy Now |
DISTI #
AT45DB321E-MWHF-Y
|
Avnet Silica | Flash Serial 3V/3.3V 32Mbit 32M x 1bit 8-Pin VDFN Tray (Alt: AT45DB321E-MWHF-Y) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB321E-MWHF-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB321E-MWHF-Y
Renesas Electronics Corporation
32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 352/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AT45DB321E-MWHF-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321E-MWHF-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321E-MWHF-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB321E-MWHF-Y vs AT45DB321E-MWHF-T |
AT45DB321E-MWHF2B-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB321E-MWHF-Y vs AT45DB321E-MWHF2B-T |