Part Details for AT45DB321D-MWU by Adesto Technologies Corporation
Overview of AT45DB321D-MWU by Adesto Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT45DB321D-MWU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for AT45DB321D-MWU
AT45DB321D-MWU CAD Models
AT45DB321D-MWU Part Data Attributes
|
AT45DB321D-MWU
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB321D-MWU
Adesto Technologies Corporation
Flash, 32MX1, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | DFN | |
Package Description | VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Additional Feature | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for AT45DB321D-MWU
This table gives cross-reference parts and alternative options found for AT45DB321D-MWU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321D-MWU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321E-SHD-T | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT45DB321D-MWU vs AT45DB321E-SHD-T |
AT45DB321D-SU-SL735 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Adesto Technologies Corporation | AT45DB321D-MWU vs AT45DB321D-SU-SL735 |
AT45DB321D-MU | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT45DB321D-MWU vs AT45DB321D-MU |
AT45DB321E-SHFHA-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB321D-MWU vs AT45DB321E-SHFHA-T |
SST26VF032BT-104I/TD | FLASH 2.7V PROM | Microchip Technology Inc | AT45DB321D-MWU vs SST26VF032BT-104I/TD |
AT45DB321E-SHF-B | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT45DB321D-MWU vs AT45DB321E-SHF-B |
AT45DB321E-SHF | Flash, 32MX1, PDSO8 | Renesas Electronics Corporation | AT45DB321D-MWU vs AT45DB321E-SHF |
SST26VF032BEUIT-104I/SM | FLASH 3V PROM | Microchip Technology Inc | AT45DB321D-MWU vs SST26VF032BEUIT-104I/SM |
AT45DB321D-SU | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT45DB321D-MWU vs AT45DB321D-SU |
W25Q32FVTCIF | Flash, 32MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | AT45DB321D-MWU vs W25Q32FVTCIF |