Part Details for AT45DB161E-SSHFHC-T by Renesas Electronics Corporation
Overview of AT45DB161E-SSHFHC-T by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB161E-SSHFHC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3532
|
Newark | 16 Mbit, 3.0V (2.3V To 3.6V), -40C To 85C, 512 Byte Binary Page Mode,soic-N 150Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB161E-SSHFHC-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT45DB161E-SSHFHC-TCT-ND
|
DigiKey | IC FLASH 16MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95439 In Stock |
|
$1.8893 / $2.8500 | Buy Now |
DISTI #
AT45DB161E-SSHFHC-
|
Avnet Americas | Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC T/R - Tape and Reel (Alt: AT45DB161E-SSHFHC-) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6129 / $1.8415 | Buy Now |
DISTI #
724-T45DB161ESSHFHCT
|
Mouser Electronics | NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode,SOIC-N 150mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 3727 |
|
$1.8500 / $2.8400 | Buy Now |
DISTI #
AT45DB161E-SSHFHC-
|
Avnet Americas | Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC T/R - Tape and Reel (Alt: AT45DB161E-SSHFHC-) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6129 / $1.8415 | Buy Now |
Part Details for AT45DB161E-SSHFHC-T
AT45DB161E-SSHFHC-T CAD Models
AT45DB161E-SSHFHC-T Part Data Attributes:
|
AT45DB161E-SSHFHC-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-SSHFHC-T
Renesas Electronics Corporation
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e4 | |
Memory IC Type | FLASH | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |