Datasheets
AT45DB161E-SSHD2B-T by:

16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-L, 4000/Tape & Reel

Part Details for AT45DB161E-SSHD2B-T by Renesas Electronics Corporation

Overview of AT45DB161E-SSHD2B-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AT45DB161E-SSHD2B-T

Part # Distributor Description Stock Price Buy
DISTI # 67AC3528
Newark 16 Mbit, 3.0V (2.5V To 3.6V), -40C To 85C, 512 Byte Binary Page Mode, Soic-N 150Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB161E-SSHD2B-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # AT45DB161E-SSHD2B-TADCT-ND
DigiKey IC FLASH 16MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2832
In Stock
  • 1 $2.7400
  • 10 $2.4650
  • 25 $2.4268
  • 50 $2.4202
  • 100 $2.1627
  • 250 $2.0916
  • 500 $2.0840
  • 1,000 $1.9405
  • 4,000 $1.8149
$1.8149 / $2.7400 Buy Now
DISTI # AT45DB161E-SSHD2B-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 6ns 8-Pin SOIC T/R - Tape and Reel (Alt: AT45DB161E-SSHD2B-) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.7690
  • 8,000 $1.7324
  • 16,000 $1.6958
  • 24,000 $1.6592
  • 32,000 $1.6226
  • 40,000 $1.5860
  • 400,000 $1.5494
$1.5494 / $1.7690 Buy Now
DISTI # 556-A45DB161ESSHD2BT
Mouser Electronics NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant 11924
  • 1 $2.7300
  • 10 $2.3600
  • 100 $2.1000
  • 500 $2.0800
  • 1,000 $1.9300
  • 2,000 $1.9200
  • 4,000 $1.8200
$1.8200 / $2.7300 Buy Now
Renesas Electronics America IC FLASH 16MBIT SPI 85MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 2832
  • 1 $2.7400
  • 10 $2.4650
  • 25 $2.4268
  • 50 $2.4202
  • 100 $2.1627
  • 250 $2.0916
  • 500 $2.0840
  • 1,000 $1.9405
  • 4,000 $1.8149
$1.8149 / $2.7400 Buy Now
DISTI # AT45DB161E-SSHD2B-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 6ns 8-Pin SOIC T/R - Tape and Reel (Alt: AT45DB161E-SSHD2B-) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.7690
  • 8,000 $1.7324
  • 16,000 $1.6958
  • 24,000 $1.6592
  • 32,000 $1.6226
  • 40,000 $1.5860
  • 400,000 $1.5494
$1.5494 / $1.7690 Buy Now
DISTI # AT45DB161E-SSHD2B-T
Avnet Silica Flash Serial-SPI 3.3V 16Mbit 6ns 8-Pin SOIC T/R (Alt: AT45DB161E-SSHD2B-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Silica - 0
Buy Now
DISTI # 2988542RL
element14 Asia-Pacific FLASH MEMORY, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel 590
  • 100 $2.2239
  • 250 $2.1868
  • 500 $2.1423
  • 1,000 $2.0015
$2.0015 / $2.2239 Buy Now
DISTI # 2988542
element14 Asia-Pacific FLASH MEMORY, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 590
  • 1 $2.8169
  • 10 $2.5426
  • 25 $2.4388
  • 50 $2.3351
  • 100 $2.2239
  • 250 $2.1868
  • 500 $2.1423
  • 1,000 $2.0015
$2.0015 / $2.8169 Buy Now
DISTI # 2988542
Farnell FLASH MEMORY, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape 590
  • 1 $2.9990
  • 10 $2.4092
  • 25 $2.3088
  • 50 $2.2084
  • 100 $2.1081
  • 250 $2.0704
  • 500 $2.0328
  • 1,000 $1.8947
$1.8947 / $2.9990 Buy Now
DISTI # 2988542RL
Farnell FLASH MEMORY, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel 590
  • 100 $2.1081
  • 250 $2.0704
  • 500 $2.0328
  • 1,000 $1.8947
$1.8947 / $2.1081 Buy Now

Part Details for AT45DB161E-SSHD2B-T

AT45DB161E-SSHD2B-T CAD Models

AT45DB161E-SSHD2B-T Part Data Attributes:

AT45DB161E-SSHD2B-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
AT45DB161E-SSHD2B-T Renesas Electronics Corporation 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-L, 4000/Tape & Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC-L
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 85 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.026 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT45DB161E-SSHD2B-T

This table gives cross-reference parts and alternative options found for AT45DB161E-SSHD2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SSHD2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB161E-SSHD-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-SSHD-T
AT45DB161E-SSHD-B 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 98/Tube Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-SSHD-B
Part Number Description Manufacturer Compare
AT45DB161E-SSHF2B-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-SSHF2B-T
AT45DB161E-MHF-Y 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-MHF-Y
AT45DB161E-SSHD-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-SSHD-T
SST25VF016B-50-4I-S2AF 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc AT45DB161E-SSHD2B-T vs SST25VF016B-50-4I-S2AF
AT45DB161E-MHD-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-MHD-T
AT45DB161E-MHD-Y 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-MHD-Y
AT45DB161E-MHD2B-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-MHD2B-T
AT45DB161E-SHF2B-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-SHF2B-T
SST25VF016B-50-4C-S2AF 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc AT45DB161E-SSHD2B-T vs SST25VF016B-50-4C-S2AF
AT45DB161E-MHF-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHD2B-T vs AT45DB161E-MHF-T

AT45DB161E-SSHD2B-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB161E-SSHD2B-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB161E-SSHD2B-T by Renesas Electronics Corporation

  • Please alert me when AT45DB161E-SSHD2B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB161E-SSHD2B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB161E-SSHD2B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB161E-SSHD2B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB161E-SSHD2B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB161E-SSHD2B-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: