Part Details for AT45DB161E-SHFHA-T by Renesas Electronics Corporation
Overview of AT45DB161E-SHFHA-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB161E-SHFHA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3523
|
Newark | 16 Mbit, 3.0V (2.3V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB161E-SHFHA-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.0400 | Buy Now |
DISTI #
AT45DB161E-SHFHA-TCT-ND
|
DigiKey | IC FLASH 16MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5847 In Stock |
|
$1.6250 / $2.9200 | Buy Now |
DISTI #
AT45DB161E-SHFHA-T
|
Avnet Americas | Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB161E-SHFHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
988-AT45DB161ESHFHAT
|
Mouser Electronics | NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 4480 |
|
$1.8100 / $2.8300 | Buy Now |
DISTI #
AT45DB161E-SHFHA-T
|
Avnet Americas | Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB161E-SHFHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
AT45DB161E-SHFHA-T
|
Avnet Asia | Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC EIAJ T/R (Alt: AT45DB161E-SHFHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5294 / $1.7105 | Buy Now |
Part Details for AT45DB161E-SHFHA-T
AT45DB161E-SHFHA-T CAD Models
AT45DB161E-SHFHA-T Part Data Attributes:
|
AT45DB161E-SHFHA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-SHFHA-T
Renesas Electronics Corporation
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Memory IC Type | FLASH | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AT45DB161E-SHFHA-T
This table gives cross-reference parts and alternative options found for AT45DB161E-SHFHA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SHFHA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L1606EZNI-12G | Flash, 8MX2, PDSO8, WSON-8 | Macronix International Co Ltd | AT45DB161E-SHFHA-T vs MX25L1606EZNI-12G |
SST26VF016BT-80E/SM | EEPROM | Microchip Technology Inc | AT45DB161E-SHFHA-T vs SST26VF016BT-80E/SM |
IS25LP016D-JLLE | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | AT45DB161E-SHFHA-T vs IS25LP016D-JLLE |
SST26VF016BT-80E/MF | EEPROM | Microchip Technology Inc | AT45DB161E-SHFHA-T vs SST26VF016BT-80E/MF |
IS25LP016D-JNLA3 | Flash, 2MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | AT45DB161E-SHFHA-T vs IS25LP016D-JNLA3 |
SST26VF016-80-5I-QAE | 16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | AT45DB161E-SHFHA-T vs SST26VF016-80-5I-QAE |
AT45DB161E-SHFHC-T | Flash | Renesas Electronics Corporation | AT45DB161E-SHFHA-T vs AT45DB161E-SHFHC-T |
SST26VF016BT-80E/SN | EEPROM | Microchip Technology Inc | AT45DB161E-SHFHA-T vs SST26VF016BT-80E/SN |
MX25L1606EMI-12G | Flash, 8MX2, PDSO16, SOP-16 | Macronix International Co Ltd | AT45DB161E-SHFHA-T vs MX25L1606EMI-12G |
AT45DB161E-SHF-B | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT45DB161E-SHFHA-T vs AT45DB161E-SHF-B |