There are no models available for this part yet.
Overview of AT45DB161E-SHF2B-T by Adesto Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB161E-SHF2B-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB161E-SSHF2B-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB161E-MHF-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for AT45DB161E-SHF2B-T by Adesto Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC FLASH 16M SPI 85MHZ 8SOIC | 24000 |
|
$1.8060 / $2.7090 | Buy Now |
CAD Models for AT45DB161E-SHF2B-T by Adesto Technologies Corporation
Part Data Attributes for AT45DB161E-SHF2B-T by Adesto Technologies Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADESTO TECHNOLOGIES CORP
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Adesto Technologies
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
5.29 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.7 V
|
Seated Height-Max
|
2.16 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.24 mm
|
Alternate Parts for AT45DB161E-SHF2B-T
This table gives cross-reference parts and alternative options found for AT45DB161E-SHF2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SHF2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X16VZPIG | Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT45DB161E-SHF2B-T vs W25X16VZPIG |
MX25L1605DPI-12G | Flash, 8MX2, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Macronix International Co Ltd | AT45DB161E-SHF2B-T vs MX25L1605DPI-12G |
M25PX16SVMP6G | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT45DB161E-SHF2B-T vs M25PX16SVMP6G |
W25X16ALZPIG | Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT45DB161E-SHF2B-T vs W25X16ALZPIG |
W25Q16BVDAIG | Flash, 2MX8, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | AT45DB161E-SHF2B-T vs W25Q16BVDAIG |
W25X16BVZPIG | Flash, 256KX16, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT45DB161E-SHF2B-T vs W25X16BVZPIG |
M25P16SVMP6P | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT45DB161E-SHF2B-T vs M25P16SVMP6P |
M25P16SVME6TP | Flash, 2MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | AT45DB161E-SHF2B-T vs M25P16SVME6TP |
M25PX16-VMP6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | AT45DB161E-SHF2B-T vs M25PX16-VMP6TGBA |
M25PX16-VMP6TG | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Micron Technology Inc | AT45DB161E-SHF2B-T vs M25PX16-VMP6TG |
Related Parts for AT45DB161E-SHF2B-T
-
AT45DB161E-SHF-TFlash Memories
-
ATMEGA325A-ANMicrocontrollers
-
XC7K325T-2FFG900IField Programmable Gate Arrays
-
KA3525ASwitching Regulator or Controllers
-
AT28HC256F-12PIEEPROMs
-
ATF1508ASVL-20AU100Programmable Logic Devices
-
AS1906C28Power Management Circuits
-
SN65HVD72DRLine Driver or Receivers
-
TAJA106K010RFixed Capacitors