-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3515
|
Newark | 16 Mbit, 3.0V (2.3V To 3.6V), -40C To 85C, Dfn 5X6 (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB161E-MHF-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT45DB161E-MHF-TCT-ND
|
DigiKey | IC FLASH 16MBIT SPI 85MHZ 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45717 In Stock |
|
$2.0321 / $3.1600 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $2.0515 | Buy Now |
DISTI #
724-AT45DB161E-MHF-T
|
Mouser Electronics | NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 5795 |
|
$1.9500 / $3.0500 | Buy Now |
|
Renesas Electronics America | IC FLASH 16MBIT SPI 85MHZ 8UDFN Min Qty: 1 Container: Tape & Reel (TR) | 45717 |
|
$2.0321 / $3.1600 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $2.0515 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Asia | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6000 / $1.7895 | Buy Now |
DISTI #
AT45DB161E-MHF-T
|
Avnet Silica | Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R (Alt: AT45DB161E-MHF-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB161E-MHF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-MHF-T
Renesas Electronics Corporation
16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT45DB161E-MHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-MHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161E-MHF2B-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | AT45DB161E-MHF-T vs AT45DB161E-MHF2B-T |
AT45DB161E-MHF-Y | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray | Renesas Electronics Corporation | AT45DB161E-MHF-T vs AT45DB161E-MHF-Y |