Part Details for AT45DB161B-CNI by Atmel Corporation
Overview of AT45DB161B-CNI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB161B-CNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 2M x 8, 8 Pin, Plastic, LCC | 386 |
|
$30.0000 / $40.0000 | Buy Now |
Part Details for AT45DB161B-CNI
AT45DB161B-CNI CAD Models
AT45DB161B-CNI Part Data Attributes:
|
AT45DB161B-CNI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161B-CNI
Atmel Corporation
Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ORGANISED AS 4096 PAGES OF 528 BYTES EACH | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45DB161B-CNI
This table gives cross-reference parts and alternative options found for AT45DB161B-CNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161B-CNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL016K0XMFI043 | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 | Spansion | AT45DB161B-CNI vs S25FL016K0XMFI043 |
AT25DF161-SHF-T | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT45DB161B-CNI vs AT25DF161-SHF-T |
AT25DF161-MHF-T | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT45DB161B-CNI vs AT25DF161-MHF-T |
W25Q16CVSSIP | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | AT45DB161B-CNI vs W25Q16CVSSIP |
W25Q16CLDAIP | Flash, 16MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | AT45DB161B-CNI vs W25Q16CLDAIP |
AT45DB161D-SU-SL955 | Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT45DB161B-CNI vs AT45DB161D-SU-SL955 |
SST25VF016B-50-4C-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | AT45DB161B-CNI vs SST25VF016B-50-4C-QAF |
S25FL016A0LMAC001 | Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Spansion | AT45DB161B-CNI vs S25FL016A0LMAC001 |
AT25DF161-SH-B | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT45DB161B-CNI vs AT25DF161-SH-B |
AT45DB161D-MU | Flash, 16MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 | Atmel Corporation | AT45DB161B-CNI vs AT45DB161D-MU |