Part Details for AT45DB161-TI by Atmel Corporation
Overview of AT45DB161-TI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB161-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1995 |
|
RFQ |
Part Details for AT45DB161-TI
AT45DB161-TI CAD Models
AT45DB161-TI Part Data Attributes:
|
AT45DB161-TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161-TI
Atmel Corporation
Flash, 16MX1, PDSO28, PLASTIC, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 4096 BYTES PAGES OF 528 BYTES | |
Clock Frequency-Max (fCLK) | 13 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45DB161-TI
This table gives cross-reference parts and alternative options found for AT45DB161-TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161-TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161B-TI | Flash, 16MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT45DB161-TI vs AT45DB161B-TI |
AT45DB161B-RC | Flash, 16MX1, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45DB161B-RC |
MX25L1602MC-50 | Flash, 16MX1, PDSO28, 0.330 INCH, MO-059, SOP-28 | Macronix International Co Ltd | AT45DB161-TI vs MX25L1602MC-50 |
AT45DB161B-RI | Flash, 16MX1, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45DB161B-RI |
AT45D161-RC | Flash, 16MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45D161-RC |
AT45DB161B-RC-2.5 | Flash, 16MX1, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45DB161B-RC-2.5 |
MX23L6451MC-40G | MASK ROM, 64MX1, 30ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, MO-059, SOP-28 | Macronix International Co Ltd | AT45DB161-TI vs MX23L6451MC-40G |
AT45DB161B-RL | Flash, 16MX1, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45DB161B-RL |
AT45DB161D-TU | Flash, 16MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Adesto Technologies Corporation | AT45DB161-TI vs AT45DB161D-TU |
AT45D161-RI | Flash, 16MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45DB161-TI vs AT45D161-RI |