Part Details for AT45DB081E-SHNHA-T by Renesas Electronics Corporation
Overview of AT45DB081E-SHNHA-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB081E-SHNHA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3502
|
Newark | 8 Mbit, Wide Vcc (1.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB081E-SHNHA-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
1265-1089-1-ND
|
DigiKey | IC FLASH 8MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$1.3370 / $1.9400 | Buy Now |
DISTI #
AT45DB081E-SHNHA-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB081E-SHNHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
988-AT45DB081ESHNHAT
|
Mouser Electronics | NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 7645 |
|
$1.3000 / $1.8900 | Buy Now |
DISTI #
AT45DB081E-SHNHA-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB081E-SHNHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
AT45DB081E-SHNHA-T
|
Avnet Silica | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ T/R (Alt: AT45DB081E-SHNHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for AT45DB081E-SHNHA-T
AT45DB081E-SHNHA-T CAD Models
AT45DB081E-SHNHA-T Part Data Attributes:
|
AT45DB081E-SHNHA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB081E-SHNHA-T
Renesas Electronics Corporation
Flash, 1MX8, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IT ALSO OPERATES WITH 1.7V MIN WITH 85 MHZ FREQUENCY;256K-BIT EXTRA FLASH AVAILABLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |