-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3500
|
Newark | 8 Mbit, Wide Vcc (1.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tube), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB081E-SHN-B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1265-1103-5-ND
|
DigiKey | IC FLASH 8MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
18724 In Stock |
|
$1.3527 / $1.9600 | Buy Now |
DISTI #
AT45DB081E-SHN-B
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ Tube - Rail/Tube (Alt: AT45DB081E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1248 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
988-AT45DB081E-SHN-B
|
Mouser Electronics | NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash RoHS: Compliant | 3475 |
|
$1.3400 / $1.9500 | Buy Now |
|
Renesas Electronics America | IC FLASH 8MBIT SPI 85MHZ 8SOIC Min Qty: 1 Container: Tube | 18608 |
|
$1.3527 / $1.9600 | Buy Now |
DISTI #
AT45DB081E-SHN-B
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ Tube - Rail/Tube (Alt: AT45DB081E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1248 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
AT45DB081E-SHN-B
|
TME | IC: FLASH memory, 8MbFLASH, SPI / RapidS, 133MHz, 1.7÷3.6V, SO8-W Min Qty: 1 | 10810 |
|
$1.4000 / $1.9000 | Buy Now |
DISTI #
AT45DB081E-SHN-B
|
Avnet Silica | Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC EIAJ Tube (Alt: AT45DB081E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB081E-SHN-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB081E-SHN-B
Renesas Electronics Corporation
8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES WITH 1.7V MIN WITH 85 MHZ FREQUENCY;256K-BIT EXTRA FLASH AVAILABLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |