Memory
AT45DB041E-UUN-T
Description: Flash,

Overview of AT45DB041E-UUN-T by Adesto Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AT45DB041E-SSHN2B-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory
AT45DB041E-SHNHT-B Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory
AT45DB041E-SHNHT-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory

CAD Models for AT45DB041E-UUN-T by Adesto Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB041E-UUN-T by Adesto Technologies Corporation

AT45DB041E-UUN-T
Adesto Technologies Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
Package Description
WLCSP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Adesto Technologies
Additional Feature
IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE
Clock Frequency-Max (fCLK)
85 MHz
JESD-30 Code
R-PBGA-B8
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Seated Height-Max
0.52 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.453 mm
Want to compare parts?
  1. AT45DB041E-UUN-T
    Adesto Technologies Corporation
    Flash,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB041E-UUN-T by Adesto Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB041E-UUN-T by Adesto Technologies Corporation

  • Please alert me when AT45DB041E-UUN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT45DB041E-UUN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB041E-UUN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT45DB041E-UUN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB041E-UUN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB041E-UUN-T by Adesto Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: