Part Details for AT45DB041D-MU by Adesto Technologies Corporation
Overview of AT45DB041D-MU by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AT45DB041D-MU
AT45DB041D-MU CAD Models
AT45DB041D-MU Part Data Attributes:
|
AT45DB041D-MU
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041D-MU
Adesto Technologies Corporation
Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SON | |
Package Description | MLF-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Additional Feature | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for AT45DB041D-MU
This table gives cross-reference parts and alternative options found for AT45DB041D-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041D-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041D-MU-SL954 | Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8 | Atmel Corporation | AT45DB041D-MU vs AT45DB041D-MU-SL954 |
AT45DB041D-MU | Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8 | Atmel Corporation | AT45DB041D-MU vs AT45DB041D-MU |
AT45DB041D-MU-SL954 | Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8 | Adesto Technologies Corporation | AT45DB041D-MU vs AT45DB041D-MU-SL954 |