Part Details for AT45DB021E-UUN2B-T by Renesas Electronics Corporation
Overview of AT45DB021E-UUN2B-T by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT45DB021E-UUN2B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3477
|
Newark | 2 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, 512 Byte Binary Page Mode, Wlcsp (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB021E-UUN2B-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 / $1.1000 | Buy Now |
DISTI #
AT45DB021E-UUN2B-T-ND
|
DigiKey | IC FLASH 2MBIT SPI 70MHZ 8WLCSP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1011 | Buy Now |
DISTI #
AT45DB021E-UUN2B-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 2M x 1bit 7ns 8-Pin WLCSP T/R - Tape and Reel (Alt: AT45DB021E-UUN2B-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
724-AT45DB021EUUN2BT
|
Mouser Electronics | NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
AT45DB021E-UUN2B-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 2M x 1bit 7ns 8-Pin WLCSP T/R - Tape and Reel (Alt: AT45DB021E-UUN2B-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
Part Details for AT45DB021E-UUN2B-T
AT45DB021E-UUN2B-T CAD Models
AT45DB021E-UUN2B-T Part Data Attributes:
|
AT45DB021E-UUN2B-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021E-UUN2B-T
Renesas Electronics Corporation
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e4 | |
Memory IC Type | FLASH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |