-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3470
|
Newark | 2 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, 512 Byte Binary Page Mode, Soic-W 208Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB021E-SHN2B-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1038-1-ND
|
DigiKey | IC FLASH 2MBIT SPI 70MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57019 In Stock |
|
$0.9341 / $1.3900 | Buy Now |
DISTI #
AT45DB021E-SHN2B-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 8ns 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB021E-SHN2B-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
DISTI #
556-AT45DB021ESHN2BT
|
Mouser Electronics | NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 3335 |
|
$0.9340 / $1.3600 | Buy Now |
|
Renesas Electronics America | IC FLASH 2MBIT SPI 70MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 57019 |
|
$0.9925 / $1.3900 | Buy Now |
DISTI #
AT45DB021E-SHN2B-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 8ns 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT45DB021E-SHN2B-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB021E-SHN2B-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021E-SHN2B-T
Renesas Electronics Corporation
2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm |
This table gives cross-reference parts and alternative options found for AT45DB021E-SHN2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021E-SHN2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021E-SHN-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-T |
AT45DB021E-SHN-B | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-B |