Part Details for AT45DB021E-SHN-T by Dialog Semiconductor GmbH
Overview of AT45DB021E-SHN-T by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT45DB021E-SHN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOIC-8-208mil NOR FLASH ROHS | 10 |
|
$1.3402 / $2.0791 | Buy Now |
|
LCSC | 2Mbit SPI SOIC-8-208mil NOR FLASH ROHS | 134 |
|
$0.6506 / $1.2429 | Buy Now |
Part Details for AT45DB021E-SHN-T
AT45DB021E-SHN-T CAD Models
AT45DB021E-SHN-T Part Data Attributes:
|
AT45DB021E-SHN-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT45DB021E-SHN-T
Dialog Semiconductor GmbH
Flash, 2MX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm |
Alternate Parts for AT45DB021E-SHN-T
This table gives cross-reference parts and alternative options found for AT45DB021E-SHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021E-SHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021E-SHN2B-T | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT45DB021E-SHN-T vs AT45DB021E-SHN2B-T |
AT45DB021E-SHN-B | Flash, 2MX1, PDSO8, | Dialog Semiconductor GmbH | AT45DB021E-SHN-T vs AT45DB021E-SHN-B |
AT45DB021E-SHN-T | Flash, 2MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT45DB021E-SHN-T vs AT45DB021E-SHN-T |
AT45DB021E-SHN2B-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB021E-SHN-T vs AT45DB021E-SHN2B-T |
AT45DB021E-SHN2B-T | Flash, 2MX1, PDSO8, | Dialog Semiconductor GmbH | AT45DB021E-SHN-T vs AT45DB021E-SHN2B-T |
AT45DB021E-SHN-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB021E-SHN-T vs AT45DB021E-SHN-T |
AT45DB021E-SHN-B | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT45DB021E-SHN-T vs AT45DB021E-SHN-B |