Part Details for AT45DB021E-MHN-Y by Dialog Semiconductor GmbH
Overview of AT45DB021E-MHN-Y by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT45DB021E-MHN-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3760
|
Newark | Flash Memory, 2Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Udfn, No. Of Pins:8Pins, Clock Frequency:70Mhz, Access Time:-, Supply Rohs Compliant: Yes |DIALOG SEMICONDUCTOR AT45DB021E-MHN-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$1.1600 / $1.5700 | Buy Now |
DISTI #
67AC3464
|
Newark | Flash Memory, 2Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Udfn, No. Of Pins:8Pins, Clock Frequency:70Mhz, Access Time:- Rohs Compliant: Yes |Dialog Semiconductor AT45DB021E-MHN-Y Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1800 | Buy Now |
Part Details for AT45DB021E-MHN-Y
AT45DB021E-MHN-Y CAD Models
AT45DB021E-MHN-Y Part Data Attributes:
|
AT45DB021E-MHN-Y
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT45DB021E-MHN-Y
Dialog Semiconductor GmbH
Flash, 2MX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |