Part Details for AT45DB021D-SH-B by Atmel Corporation
Overview of AT45DB021D-SH-B by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT45DB021D-SH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 425 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 2MX1 FLASH 2.7V PROM, PDSO8 | 2963 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 2MX1 FLASH 2.7V PROM, PDSO8 | 340 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | 2MX1 FLASH 2.7V PROM, PDSO8 | 22 |
|
$2.4250 / $3.8800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for AT45DB021D-SH-B
AT45DB021D-SH-B CAD Models
AT45DB021D-SH-B Part Data Attributes
|
AT45DB021D-SH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021D-SH-B
Atmel Corporation
Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 1,024 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB021D-SH-B
This table gives cross-reference parts and alternative options found for AT45DB021D-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021D-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB021D-SH-SL955 | Adesto Technologies Corporation | Check for Price | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB021D-SH-B vs AT45DB021D-SH-SL955 |
AT45DB021D-SH-SL955 | Atmel Corporation | Check for Price | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | AT45DB021D-SH-B vs AT45DB021D-SH-SL955 |
AT45DB021D-SH-B | Adesto Technologies Corporation | Check for Price | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB021D-SH-B vs AT45DB021D-SH-B |
AT45DB021D-SH-T | Adesto Technologies Corporation | Check for Price | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB021D-SH-B vs AT45DB021D-SH-T |
AT45DB021D-SH-SL954 | Adesto Technologies Corporation | Check for Price | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB021D-SH-B vs AT45DB021D-SH-SL954 |