Part Details for AT45DB011-SC by Atmel Corporation
Overview of AT45DB011-SC by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT45DB011-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1985 |
|
$3.4922 / $8.5176 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 264 x 8, 8 Pin, Plastic, SOP | 16 |
|
$0.7500 / $0.9000 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 264 x 8, 8 Pin, Plastic, SOP | 1588 |
|
$3.9926 / $11.4075 | Buy Now |
|
Chip1Cloud | IC FLASH 1MBIT 13MHZ 8SOIC | 3420 |
|
RFQ |
Part Details for AT45DB011-SC
AT45DB011-SC CAD Models
AT45DB011-SC Part Data Attributes:
|
AT45DB011-SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB011-SC
Atmel Corporation
Flash, 1MX1, PDSO8, 0.210 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.210 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 13 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.27 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45DB011-SC
This table gives cross-reference parts and alternative options found for AT45DB011-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB011-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF010-20-4I-SAE | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | AT45DB011-SC vs SST25VF010-20-4I-SAE |
AT45DB011D-SSH-SL955 | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB011-SC vs AT45DB011D-SSH-SL955 |
SST45LF010-10-4C-SA | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | AT45DB011-SC vs SST45LF010-10-4C-SA |
AT45DB011B-SC | Flash, 1MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT45DB011-SC vs AT45DB011B-SC |
M25P10-VMN6E | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | AT45DB011-SC vs M25P10-VMN6E |
AT25FS010N-SH27-B | Flash, 128KX8, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB011-SC vs AT25FS010N-SH27-B |
SST25VF010-20-4I-SAE | 1M X 1 FLASH 2.7V PROM, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Microchip Technology Inc | AT45DB011-SC vs SST25VF010-20-4I-SAE |
EN25F10-100GIP | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Elite Semiconductor Memory Technology Inc | AT45DB011-SC vs EN25F10-100GIP |
W25X10VSNCZ | Flash, 1MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT45DB011-SC vs W25X10VSNCZ |
AT25FS010N-SH27-T | Flash, 128KX8, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB011-SC vs AT25FS010N-SH27-T |