Part Details for AT45D041-TI by Atmel Corporation
Overview of AT45D041-TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AT45D041-TI
AT45D041-TI CAD Models
AT45D041-TI Part Data Attributes
|
AT45D041-TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45D041-TI
Atmel Corporation
Flash, 528KX8, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 4325376 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 540672 words | |
Number of Words Code | 528000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 528KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45D041-TI
This table gives cross-reference parts and alternative options found for AT45D041-TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45D041-TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45D041A-RC | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45D041-TI vs AT45D041A-RC |
NM29A040EM | IC 4M X 1 FLASH 5V PROM, PDSO28, 0.350 INCH, PLASTIC, SOIC-28, Programmable ROM | National Semiconductor Corporation | AT45D041-TI vs NM29A040EM |
AT45D041A-TC | Flash, 4MX1, PDSO28, PLASTIC, TSOP1-28 | Atmel Corporation | AT45D041-TI vs AT45D041A-TC |
AT45DB041A-RC | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45D041-TI vs AT45DB041A-RC |
AT45DB041A-RC-2.5 | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45D041-TI vs AT45DB041A-RC-2.5 |
AT45DB041-RC | Flash, 528KX8, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT45D041-TI vs AT45DB041-RC |
AT45DB041-TI | Flash, 528KX8, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT45D041-TI vs AT45DB041-TI |
AT45DB041B-TL-2.5 | Flash, 4MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT45D041-TI vs AT45DB041B-TL-2.5 |
AT45D041-TC | Flash, 528KX8, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT45D041-TI vs AT45D041-TC |
AT45DB041A-TI | Flash, 4MX1, PDSO28, PLASTIC, TSOP1-28 | Atmel Corporation | AT45D041-TI vs AT45DB041A-TI |