Part Details for AT443B by NKK Switches
Overview of AT443B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT443B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7671
|
Newark | Switch Cap, Db/Eb/M2B/Mb20&25 Pushbutton Switch, For Use With:Nkk Db, Eb, M2B, Mb20 & Mb25 Series Miniature Pushbutton Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT443B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.5200 | Buy Now |
DISTI #
AT443B-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 10 Weeks Container: Box |
67 In Stock |
|
$0.5800 / $0.8400 | Buy Now |
DISTI #
633-AT443B
|
Mouser Electronics | Switch Bezels / Switch Caps .315" DIA WHITE SNAP-ON CAP RoHS: Compliant | 157 |
|
$0.5620 / $0.8800 | Buy Now |
DISTI #
70365091
|
RS | Accessory, P/B Cap,.315,Snap-Fit, Non-Illuminative, Wht, Series DB, EB, M2B, MB20,MB25 | NKK Switches AT443B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8200 | RFQ |
|
Future Electronics | Round Pushbutton Switch Cap White Snap Fit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5750 / $0.6600 | Buy Now |
DISTI #
AT443B
|
TTI | Switch Bezels / Switch Caps .315" DIA WHITE SNAP-ON CAP Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$0.7340 | Buy Now |
DISTI #
AT443B
|
TME | Cap, MB series, Ø8x7.6mm, white, MB Min Qty: 1 | 19 |
|
$0.4360 / $0.9260 | Buy Now |
|
Powell Electronics | PUSHBUTTON CAP Min Qty: 1 | 384 |
|
$0.5300 / $0.7800 | Buy Now |