Part Details for AT442A by NKK Switches
Overview of AT442A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT442A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7663
|
Newark | Switch Cap, Db/Eb/M2B/Mb20&25 Pushbutton Switch, For Use With:Nkk Db, Eb, M2B, Mb20 & Mb25 Series Miniature Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT442A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT442A-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
926 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT442A
|
Mouser Electronics | Switch Bezels / Switch Caps RND CAP FOR SB BLACK RoHS: Compliant | 482 |
|
$0.4460 / $0.6700 | Buy Now |
DISTI #
70365084
|
RS | Accessory, P/B Cap, Snap-Fit, Non-Illuminative, Black, Series DB, EB, M2B, MB20,MB25 | NKK Switches AT442A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6700 | RFQ |
|
Future Electronics | Round Cap Push Button Switch accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4850 / $0.5800 | Buy Now |
DISTI #
AT442A
|
TTI | Switch Bezels / Switch Caps RND CAP FOR SB BLACK Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2400 In Stock |
|
$0.5540 / $0.6630 | Buy Now |
DISTI #
2374576
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5410 / $0.7391 | Buy Now |
DISTI #
2374576
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.7000 / $0.7438 | Buy Now |
Part Details for AT442A
AT442A CAD Models
AT442A Part Data Attributes:
|
AT442A
NKK Switches
Buy Now
|
Compare Parts:
AT442A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |