AT44 BLACK 33M X 50MM
Advance Tapes International Ltd

Overview of AT44 BLACK 33M X 50MM by Advance Tapes International Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB50MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft
CS-DSDMDB50MM-015 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft
CS-DSDMDB50MM-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft

Price & Stock for AT44 BLACK 33M X 50MM by Advance Tapes International Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 54M2751
Newark Protective Film Tape, Pvc, 33M X 50Mm, Tape Type:Sealing, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Rohs Compliant: Yes |Advance Tapes AT44 BLACK 33M X 50MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 60
  • 1 $17.2900
  • 50 $15.5900
  • 100 $14.4000
  • 250 $13.2700
  • 500 $12.3900
$12.3900 / $17.2900 Buy Now

CAD Models for AT44 BLACK 33M X 50MM by Advance Tapes International Ltd
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT44 BLACK 33M X 50MM by Advance Tapes International Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT44 BLACK 33M X 50MM by Advance Tapes International Ltd

Select Manufacturer
Which Manufacturer of AT44 BLACK 33M X 50MM would you like to use for your alert(s)?
  • Please alert me when AT44 BLACK 33M X 50MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT44 BLACK 33M X 50MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT44 BLACK 33M X 50MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT44 BLACK 33M X 50MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT44 BLACK 33M X 50MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT44 BLACK 33M X 50MM by Advance Tapes International Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: