Part Details for AT434B by NKK Switches
Overview of AT434B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT434B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7652
|
Newark | Switch Cap, M Toggle Switch, For Use With:Nkk M Series Miniature Toggle Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT434B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.6200 | Buy Now |
DISTI #
AT434B-ND
|
DigiKey | CAP TOGGLE BAT WHITE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
56 In Stock |
|
$0.6101 / $0.8800 | Buy Now |
DISTI #
633-AT434B
|
Mouser Electronics | Switch Bezels / Switch Caps BATON CAP WHITE RoHS: Compliant | 2167 |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
70365079
|
RS | Accessory, Toggle Cap, .531 Bat Lever, Polyvinyl Chloride, White, Series M | NKK Switches AT434B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.5980 | Buy Now |
DISTI #
AT434B
|
TTI | Switch Bezels / Switch Caps BATON CAP WHITE Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
|
Powell Electronics | WHITE SLIP ON CAP FOR M SERIES B TOGGLES Min Qty: 1 | 843 |
|
$0.5700 / $0.8200 | Buy Now |
Part Details for AT434B
AT434B CAD Models
AT434B Part Data Attributes
|
AT434B
NKK Switches
Buy Now
|
Compare Parts:
AT434B
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |