Part Details for AT42QT2120-MMHR by Microchip Technology Inc
Overview of AT42QT2120-MMHR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT2120-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2184
|
Newark | Qtouchadc, 12 Button -Wheel/Slider 20 Vqfn 3X3X0.85Mm T/R Rohs Compliant: Yes |Microchip AT42QT2120-MMHR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
AT42QT2120-MMHRCT-ND
|
DigiKey | IC TOUCH SENSOR 12CH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25320 In Stock |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
AT42QT2120-MMHR
|
Avnet Americas | Peripherals ICs - Tape and Reel (Alt: AT42QT2120-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
556-AT42QT2120-MMHR
|
Mouser Electronics | Capacitive Touch Sensors QTouchADC, 12 Button Wheel/Slider RoHS: Compliant | 14383 |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
V72:2272_07152786
|
Arrow Electronics | Capacitive Touch Screen 12 Key 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Container: Cut Strips | Americas - 3370 |
|
$1.6540 / $1.8510 | Buy Now |
DISTI #
AT42QT2120-MMHR
|
Microchip Technology Inc | QTouchADC, 12 Button -Wheel/Slider, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3300 / $1.8400 | Buy Now |
|
Future Electronics | QTouch Series 5.5 V Touch Sensor Capacitive Button Slider SMT Proximity VQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.5800 | Buy Now |
|
Future Electronics | QTouch Series 5.5 V Touch Sensor Capacitive Button Slider SMT Proximity VQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 12 Key - 20-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$1.4900 / $4.1800 | Buy Now |
DISTI #
69730594
|
Verical | Capacitive Touch Screen 12 Key 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 | Americas - 3370 |
|
$1.6540 | Buy Now |