Part Details for AT42QT1244-AU by Microchip Technology Inc
Overview of AT42QT1244-AU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1244-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8864
|
Newark | Capacitive Touch Sensor, -40 To 105Deg C, Ic Interface Type:I2C, Supply Voltage Min:3V, Supply Voltage Max:5V, Sensor Case Style:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Rohs Compliant: Yes |Microchip AT42QT1244-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
AT42QT1244-AU-ND
|
DigiKey | IC TOUCH SENSOR 24KEY 32TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0800 | Buy Now |
DISTI #
AT42QT1244-AU
|
Avnet Americas | Touch Sensor Capacitive 1 Key 3V to 5V Surface Mount 32-Pin TQFP - Trays (Alt: AT42QT1244-AU) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.0800 / $3.7200 | Buy Now |
DISTI #
556-AT42QT1244-AU
|
Mouser Electronics | Capacitive Touch Sensors QMatrix FMEA 24 Key Sensor IC RoHS: Compliant | 6996 |
|
$3.0800 / $3.7200 | Buy Now |
DISTI #
AT42QT1244-AU
|
Microchip Technology Inc | QMatrix FMEA 24 Key Sensor IC, Projected EOL: 2039-04-11 RoHS: Compliant pbFree: Yes |
18000 Alternates Available |
|
$2.7000 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 1-Wire - 24 Key - 32-Pin TQFP - Tray RoHS: Compliant | 18000 Factory Stock |
|
$3.2300 / $4.6800 | Buy Now |
|
Ameya Holding Limited | AT42QT1244-AU 触摸屏控制器 | 18000 |
|
RFQ | |
|
NAC | QMatrix FMEA 24 Key Sensor IC - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 14500 |
|
$3.2000 / $3.8500 | Buy Now |
DISTI #
AT42QT1244-AU
|
Avnet Silica | Touch Sensor Capacitive 1 Key 3V to 5V Surface Mount 32-Pin TQFP (Alt: AT42QT1244-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |