-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR 11KEY 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3089
|
Newark | Touch Sensor 32-Tqfp, Output Interface:Spi, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case/Package:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip AT42QT1110-AZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68T4663
|
Newark | Qtouch 11 Key Touch Sensor Ic Qfp32 T&r/ Tqfp (A) Rohs Compliant: Yes |Microchip AT42QT1110-AZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT42QT1110-AZCT-ND
|
DigiKey | IC TOUCH SENSOR 11KEY 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
AT42QT1110-AZ
|
Avnet Americas | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP EP Tray - Tape and Reel (Alt: AT42QT1110-AZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1110-AZ
|
Mouser Electronics | Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AT42QT1110-AZ
|
Microchip Technology Inc | QTouch 11 Key Touch Sensor IC QFP32 T&R, Projected EOL: 2039-12-16 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
DISTI #
AT42QT1110-AZ
|
Avnet Silica | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP EP Tray (Alt: AT42QT1110-AZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT42QT1110-AZ
|
EBV Elektronik | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP EP Tray (Alt: AT42QT1110-AZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1110-AZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1110-AZ
Microchip Technology Inc
IC TOUCH SENSOR 11KEY 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 7 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.70-4.00 | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for AT42QT1110-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT42QT1110-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT42QT1110-AUR | IC TOUCH SENSOR 11KEY 32TQFP | Microchip Technology Inc | AT42QT1110-AZ vs AT42QT1110-AUR |
AT42QT1110-AU | Analog Circuit, 1 Func, PQFP32 | Microchip Technology Inc | AT42QT1110-AZ vs AT42QT1110-AU |