Part Details for AT42QT1050-MMHR by Microchip Technology Inc
Overview of AT42QT1050-MMHR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1050-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4042
|
Newark | 5 Channel Qtouch Adc I2C Touch Sensor Ic 20 Vqfn 3X3X0.85Mm T/R Rohs Compliant: Yes |Microchip AT42QT1050-MMHR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
AT42QT1050-MMHRCT-ND
|
DigiKey | 5 CHANNEL QTCH ADC I2C T-SNSR IC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8807 In Stock |
|
$0.5400 / $1.4200 | Buy Now |
DISTI #
AT42QT1050-MMHR
|
Avnet Americas | Touch Sensor Capacitive 1 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN T/R - Tape and Reel (Alt: AT42QT1050-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.4200 | Buy Now |
DISTI #
556-AT42QT1050-MMHR
|
Mouser Electronics | Capacitive Touch Sensors 5 Chnl Q ADC I2C RoHS: Compliant | 8506 |
|
$1.1900 / $1.4200 | Buy Now |
DISTI #
V72:2272_07153265
|
Arrow Electronics | Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1714 Container: Cut Strips | Americas - 12001 |
|
$1.3080 / $1.4860 | Buy Now |
DISTI #
AT42QT1050-MMHR
|
Microchip Technology Inc | 5 Channel QTouch ADC I2C Touch Sensor IC, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tape&Reel | 0 |
|
$1.1700 / $3.2800 | Buy Now |
DISTI #
25765456
|
Verical | Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1714 | Americas - 12001 |
|
$1.3080 / $1.4860 | Buy Now |
DISTI #
AT42QT1050-MMHR
|
Avnet Americas | Touch Sensor Capacitive 1 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN T/R - Tape and Reel (Alt: AT42QT1050-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.4200 | Buy Now |
|
NAC | 5 Channel QTouch ADC I2C Touch Sensor IC - Package: 20 VQFN 3x3x0.85mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.2700 / $1.5700 | Buy Now |