Part Details for AT42QT1040-MMHR by Microchip Technology Inc
Overview of AT42QT1040-MMHR by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1040-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9392
|
Newark | Capacitive Touch Sensor, Serial, Vqfn-28, Ic Interface Type:Serial, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Vqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip AT42QT1040-MMHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10246 |
|
$1.4400 / $1.7200 | Buy Now |
DISTI #
41AH8379
|
Newark | Capacitive Touch Sensor, Serial, Vqfn-28, Ic Interface Type:Serial, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Vqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip AT42QT1040-MMHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 / $1.7200 | Buy Now |
DISTI #
150-AT42QT1040-MMHRCT-ND
|
DigiKey | IC TOUCH SENSOR 4KEY 20-VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1293 In Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
AT42QT1040-MMHR
|
Avnet Americas | Touch Sensor Capacitive 4 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R - Tape and Reel (Alt: AT42QT1040-MMHR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
556-AT42QT1040-MMHR
|
Mouser Electronics | Capacitive Touch Sensors INTEGRATED-CIRCUIT RoHS: Compliant | 12054 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
V72:2272_07452215
|
Arrow Electronics | Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2333 Container: Cut Strips | Americas - 12000 |
|
$1.5840 / $1.7990 | Buy Now |
DISTI #
E22:3490_01129609
|
Arrow Electronics | Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2335 | Europe - 1704 |
|
$1.3990 / $1.5780 | Buy Now |
DISTI #
AT42QT1040-MMHR
|
Microchip Technology Inc | INTEGRATED-CIRCUIT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
855 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
|
Future Electronics | AT42QT1040 Series 5.5 V 10 mA Four-key QTouch® Touch Sensor IC - VQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tape&Reel |
12965 In Stock 24000 Factory Stock |
|
$1.3100 / $1.3500 | Buy Now |