Part Details for AT42QT1011-MAHR by Microchip Technology Inc
Results Overview of AT42QT1011-MAHR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT42QT1011-MAHR Information
AT42QT1011-MAHR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AT42QT1011-MAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8378
|
Newark | Capacitive Touch Sensor, 1 Ch, Udfn-8, Output Interface:-, Supply Voltage Min:1.8V, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$0.5770 | Buy Now |
DISTI #
23AC2686
|
Newark | One-Channel Touch Sensor Ic 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip AT42QT1011-MAHR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
AT42QT1011-MAHRCT-ND
|
DigiKey | IC SENSR TOUCH/PROX 1CH 8-UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16600 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
41AH8378
|
Avnet Americas | Touch Sensor Capacitive 1 Key 1.8V to 5.5V SMD 8-Pin UDFN T/R - Product that comes on tape, but is n... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Ammo Pack |
788 Partner Stock |
|
$0.6970 / $0.8010 | Buy Now |
DISTI #
AT42QT1011-MAHR
|
Avnet Americas | Touch Sensor Capacitive 1 Key 1.8V to 5.5V SMD 8-Pin UDFN T/R - Tape and Reel (Alt: AT42QT1011-MAHR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6484 / $0.6925 | Buy Now |
DISTI #
556-AT42QT1011-MAHR
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 3333 |
|
$0.6290 / $0.7700 | Buy Now |
DISTI #
AT42QT1011-MAHR
|
Microchip Technology Inc | One-Channel Touch Sensor IC, UDFN, Projected EOL: 2039-03-26 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Future Electronics | AT42QT1011 Series 5.5V 378.5 µA Digital Burst Mode Charge Transfer Sensor-UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel |
3000 Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 1 Key 8-Pin UDFN - Tape&Reel RoHS: Compliant |
2250 In Stock |
|
$0.5520 / $0.5660 | Buy Now |
DISTI #
66742541
|
Verical | Capacitive Touch Screen 1 Key 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 2000 |
|
$0.7202 / $0.7358 | Buy Now |