Part Details for AT422A by NKK Switches
Overview of AT422A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT422A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7625
|
Newark | Switch Cap, Sb40 Pushbutton Switch, For Use With:Nkk Sb40 Series Momentary Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT422A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $1.1100 | Buy Now |
DISTI #
360-2304-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
920 In Stock |
|
$0.3250 / $0.4100 | Buy Now |
DISTI #
633-AT422A
|
Mouser Electronics | Switch Bezels / Switch Caps RND CAP FOR SB BLK RoHS: Compliant | 241 |
|
$0.3870 / $0.5800 | Buy Now |
DISTI #
70192933
|
RS | Accessory, P/B Cap, Slip-On, Polyethylene, Black, Series SB40 | NKK Switches AT422A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 460 |
|
$0.4690 / $0.6700 | Buy Now |
|
Future Electronics | Ø 10 mm x 6 mm Black Round Slip On Cap for SB40 Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
AT422A
|
TTI | Switch Bezels / Switch Caps RND CAP FOR SB BLK Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.5310 / $0.5580 | Buy Now |
|
Powell Electronics | SB40 PUSHBUTTON CAP Min Qty: 1 | 2237 |
|
$0.3500 / $0.5300 | Buy Now |
Part Details for AT422A
AT422A CAD Models
AT422A Part Data Attributes:
|
AT422A
NKK Switches
Buy Now
|
Compare Parts:
AT422A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |