Part Details for AT42/M40/CS90/BLY by Thomas & Betts
Overview of AT42/M40/CS90/BLY by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-90NXJEU | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0402CS-90NXJE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0402CS-90NXGE | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for AT42/M40/CS90/BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Adaptalok ATS - 90 Deg Conduit Fitting - Swivel Male Thread - Conduit 42mm - M40 Thread - Nickel Plated Brass Thread/TPE - Black/Yellow Elastomer. RoHS: Compliant | 0 |
|
$38.4200 / $47.4800 | Buy Now |
|
Master Electronics | Adaptalok ATS - 90 Deg Conduit Fitting - Swivel Male Thread - Conduit 42mm - M40 Thread - Nickel Plated Brass Thread/TPE - Black/Yellow Elastomer. RoHS: Compliant | 0 |
|
$38.4200 / $47.4800 | Buy Now |