Part Details for AT4156C by NKK Switches
Overview of AT4156C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7541
|
Newark | Rocker Cap |Nkk Switches AT4156C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.8700 | Buy Now |
DISTI #
3937-AT4156C-ND
|
DigiKey | CAP ROCKER RECTANGULAR RED Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$2.6200 | Buy Now |
DISTI #
AT4156C-ND
|
DigiKey | CAP ROCKER RECTANGULAR RED Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7169 / $2.4900 | Buy Now |
DISTI #
633-AT4156C
|
Mouser Electronics | Switch Bezels / Switch Caps .595" WIDE RED ROCKR CAP FOR M & P SERIE RoHS: Compliant | 44 |
|
$1.8000 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$1.4100 | Buy Now |
DISTI #
AT4156C
|
TTI | Switch Bezels / Switch Caps .595" WIDE RED ROCKR CAP FOR M & P SERIE Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$1.8000 | Buy Now |
|
Powell Electronics | ROCKER CAP Min Qty: 1 | 22 |
|
$1.9200 | Buy Now |
Part Details for AT4156C
AT4156C CAD Models
AT4156C Part Data Attributes
|
AT4156C
NKK Switches
Buy Now
|
Compare Parts:
AT4156C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |