Part Details for AT4150A by NKK Switches
Overview of AT4150A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7451
|
Newark | Rocker Cap |Nkk Switches AT4150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.1900 | Buy Now |
DISTI #
AT4150A-ND
|
DigiKey | CAP ROCKER RECTANGULAR BLACK Min Qty: 1 Lead time: 13 Weeks Container: Box |
457 In Stock |
|
$0.9519 / $1.3100 | Buy Now |
DISTI #
633-AT4150A
|
Mouser Electronics | Switch Bezels / Switch Caps .450" WIDE BLACK ROCKER CAP RoHS: Compliant | 101 |
|
$0.9510 / $1.2700 | Buy Now |
DISTI #
70364959
|
RS | Accessory, Rocker Cap,.450 Wide, Non-Illuminative, Polyamide, Black, Series M, M2T | NKK Switches AT4150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3100 | RFQ |
|
Future Electronics | Rocker Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.8950 / $1.1000 | Buy Now |
DISTI #
AT4150A
|
TTI | Switch Bezels / Switch Caps .450" WIDE BLACK ROCKER CAP Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 970 In Stock |
|
$0.9100 / $1.0200 | Buy Now |
|
Powell Electronics | ROCKER CAP Min Qty: 1 | 5282 |
|
$1.0400 | Buy Now |
Part Details for AT4150A
AT4150A CAD Models
AT4150A Part Data Attributes:
|
AT4150A
NKK Switches
Buy Now
|
Compare Parts:
AT4150A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |