Part Details for AT414A by NKK Switches
Overview of AT414A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT414A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7379
|
Newark | Switch Cap, Mb20/Sb/Scb/Wb Pushbutton Switch, For Use With:Nkk Mb20, Sb, Scb & Wb Series Miniature & Standard Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT414A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.7800 | Buy Now |
DISTI #
AT414A-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
13 In Stock |
|
$0.6257 / $0.9300 | Buy Now |
DISTI #
633-AT414A
|
Mouser Electronics | Switch Bezels / Switch Caps .520" RND BLK CAP RoHS: Compliant | 206 |
|
$0.6250 / $0.8800 | Buy Now |
DISTI #
V99:2348_06862762
|
Arrow Electronics | Switch Access Round Screw-On Cap Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1707 | Americas - 33 |
|
$0.1375 | Buy Now |
DISTI #
70364953
|
RS | Accessory, P/B Cap, Screw-On, Round, .520 Diam, Black, Series MB20,SB, SCB, WB | NKK Switches AT414A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.6710 | Buy Now |
|
Quest Components | SWITCH CAP, 0.520" ROUND, BLACK | 1 |
|
$1.4064 | Buy Now |
DISTI #
AT414A
|
TTI | Switch Bezels / Switch Caps .520" RND BLK CAP Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.8600 | Buy Now |
|
Powell Electronics | Switch Hardware .520" RND BLK CAP Min Qty: 1 | 517 |
|
$0.5700 / $0.8500 | Buy Now |