Part Details for AT4139C by NKK Switches
Overview of AT4139C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4139C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7377
|
Newark | Jb Tactile Cap |Nkk Switches AT4139C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.9500 | Buy Now |
DISTI #
AT4139C-ND
|
DigiKey | JB TACTILE CAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$0.6853 / $1.0200 | Buy Now |
DISTI #
633-AT4139C
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH SLIDE RoHS: Compliant | 0 |
|
$0.6850 / $1.0200 | Order Now |
DISTI #
71048904
|
RS | Accessory, Tactile Cap, Square, Flat, Sanp Fit, Non-Illuminative, Red, Series JB | NKK Switches AT4139C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.7320 | Buy Now |
DISTI #
AT4139C
|
TTI | Switch Bezels / Switch Caps SWITCH SLIDE Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$0.7300 / $1.1700 | Buy Now |
|
Powell Electronics | JB TACTILE CAP Min Qty: 1 | 123 |
|
$0.6200 / $0.9300 | Buy Now |