Part Details for AT4104G by NKK Switches
Overview of AT4104G by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7307
|
Newark | Rotary Knob, Rotary Switch, For Use With:Nkk Fr01 & Mr Series Rotary Switches, Accessory Type:Large Tipped Knob, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4104G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $5.1900 | Buy Now |
DISTI #
3937-AT4104G-ND
|
DigiKey | SW CAP LARGE ROTARY KNOB BLUE Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$2.6000 / $3.9300 | Buy Now |
DISTI #
AT4104G-ND
|
DigiKey | SW CAP LARGE ROTARY KNOB BLUE Min Qty: 1 Lead time: 11 Weeks Container: Box |
22 In Stock |
|
$2.0307 / $3.6200 | Buy Now |
DISTI #
633-AT4104G
|
Mouser Electronics | Knobs & Dials LG CAP BLK/BLUE TIP RoHS: Compliant | 7 |
|
$2.0300 / $2.7600 | Buy Now |
DISTI #
70364867
|
RS | Accessory, Color Topped Knob, Large, Black W/Blue Top, Series FR01,MR | NKK Switches AT4104G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$2.1800 | Buy Now |
DISTI #
AT4104G
|
TTI | Knobs & Dials LG CAP BLK/BLUE TIP Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$2.0400 / $2.7800 | Buy Now |
|
Powell Electronics | ROTARY KNOB Min Qty: 1 | 20 |
|
$1.9900 / $2.9700 | Buy Now |
Part Details for AT4104G
AT4104G CAD Models
AT4104G Part Data Attributes
|
AT4104G
NKK Switches
Buy Now
|
Compare Parts:
AT4104G
NKK Switches
|
Samacsys Manufacturer | NKK Switches |