Part Details for AT4103F by NKK Switches
Overview of AT4103F by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7299
|
Newark | Rotary Knob, Rotary Switch, For Use With:Nkk Fr01 & Mr Series Rotary Switches, Accessory Type:Small Tipped Knob, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4103F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.7600 | Buy Now |
DISTI #
AT4103F-ND
|
DigiKey | SW CAP SMALL ROTARY KNOB GREEN Min Qty: 1 Lead time: 11 Weeks Container: Box |
68 In Stock |
|
$1.8566 / $3.3200 | Buy Now |
DISTI #
633-AT4103F
|
Mouser Electronics | Knobs & Dials SMALL KNOB GRN TIP MR SERIES RoHS: Compliant | 26 |
|
$1.8500 / $2.5600 | Buy Now |
DISTI #
70364861
|
RS | Accessory, Color Topped Knob, Small, Black W/Green Top, Series FR01,MR | NKK Switches AT4103F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1.9800 | Buy Now |
DISTI #
AT4103F
|
TTI | Knobs & Dials SMALL KNOB GRN TIP MR SERIES Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.8100 / $2.5300 | Buy Now |
|
Powell Electronics | ROTARY KNOB Min Qty: 1 | 176 |
|
$1.8100 / $2.7000 | Buy Now |
Part Details for AT4103F
AT4103F CAD Models
AT4103F Part Data Attributes
|
AT4103F
NKK Switches
Buy Now
|
Compare Parts:
AT4103F
NKK Switches
|
Samacsys Manufacturer | NKK Switches |