There are no models available for this part yet.
Overview of AT407B by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT407B by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7250
|
Newark | Switch Cap, Mb20 Pushbutton Switch, For Use With:Nkk Mb20 Series Pushbutton Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT407B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now | |
DISTI #
360-2758-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box |
820 In Stock |
|
$0.4469 / $0.6700 | Buy Now | |
DISTI #
633-AT407B
|
Mouser Electronics | Switch Bezels / Switch Caps .394" RND WHT CAP RoHS: Compliant | 124 |
|
$0.4460 / $0.6600 | Buy Now | |
DISTI #
70192875
|
RS | Accessory, P/B Cap, Screw-On, Round, Non-Illuminative, White, Series MB20 | NKK Switches AT407B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.4760 | Buy Now | ||
DISTI #
AT407B
|
TTI | Switch Bezels / Switch Caps .394" RND WHT CAP Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.6090 / $0.6450 | Buy Now | |
Powell Electronics | MB20 PUSHBUTTON CAP Min Qty: 1 | 3022 |
|
$0.4100 / $0.6100 | Buy Now |
CAD Models for AT407B by NKK Switches
Part Data Attributes for AT407B by NKK Switches
AT407B
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
AT407BNKK SwitchesVS
-