Part Details for AT407A by NKK Switches
Overview of AT407A by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT407A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7249
|
Newark | Switch Cap, Mb20 Pushbutton Switch, For Use With:Nkk Mb20 Series Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT407A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.5150 / $0.6740 | Buy Now |
DISTI #
51R6350
|
Newark | Cap, Blk, Pushbutton Switch, For Use With:Mb20 Series Pushbutton Switches, Actuator/Cap Color:Black Rohs Compliant: Yes |Nkk Switches AT407A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.6100 | Buy Now |
DISTI #
360-2553-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
1785 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT407A
|
Mouser Electronics | Switch Bezels / Switch Caps .394" RND BLK CAP RoHS: Compliant | 0 |
|
$0.4560 / $0.6600 | Order Now |
DISTI #
70192874
|
RS | Accessory, P/B Cap, Screw-On, Round, Non-Illuminative, Black, Series MB20 | NKK Switches AT407A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 85 |
|
$0.4620 / $0.6600 | Buy Now |
DISTI #
74089154
|
Verical | Switch Access Round Cap Push Button Switch Min Qty: 15 Package Multiple: 1 | Americas - 90 |
|
$0.4028 / $0.5459 | Buy Now |
|
Quest Components | 148 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
AT407A
|
TTI | Switch Bezels / Switch Caps .394" RND BLK CAP Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2491 In Stock |
|
$0.4050 / $0.4840 | Buy Now |
DISTI #
1774263
|
element14 Asia-Pacific | CAP, SWITCH, 10MM DIA, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4709 / $0.6303 | Buy Now |
DISTI #
1774263
|
Farnell | CAP, SWITCH, 10MM DIA, BLACK RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.4665 / $0.7460 | Buy Now |
Part Details for AT407A
AT407A CAD Models
AT407A Part Data Attributes:
|
AT407A
NKK Switches
Buy Now
|
Compare Parts:
AT407A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |