Part Details for AT4073A by NKK Switches
Overview of AT4073A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4073A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7257
|
Newark | Switch Cap, Ub Pushbutton Switch, For Use With:Nkk Ub Series Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4073A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT4073A-ND
|
DigiKey | CAP PUSHBUTTON SQUARE BLACK Min Qty: 1 Lead time: 9 Weeks Container: Box |
749 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT4073A
|
Mouser Electronics | Switch Bezels / Switch Caps .472" SQ CAP BLACK RoHS: Compliant | 34 |
|
$0.3030 / $0.4900 | Buy Now |
DISTI #
70364833
|
RS | Accessory, P/B Cap, Opaque, Square, Non-Illuminative, Black, Series UB | NKK Switches AT4073A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$0.3500 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AT4073A
|
TTI | Switch Bezels / Switch Caps .472" SQ CAP BLACK Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3200 / $0.4340 | Buy Now |
DISTI #
AT4073A
|
TME | Cap, UB series, 12x12x3mm, black, UB Min Qty: 1 | 200 |
|
$0.1880 / $0.7740 | Buy Now |
|
Powell Electronics | UB PUSHBUTTON CAP Min Qty: 1 | 2624 |
|
$0.2600 / $0.3800 | Buy Now |
Part Details for AT4073A
AT4073A CAD Models
AT4073A Part Data Attributes:
|
AT4073A
NKK Switches
Buy Now
|
Compare Parts:
AT4073A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |