Part Details for AT4065C by NKK Switches
Overview of AT4065C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4065C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7246
|
Newark | Ss Illum Slide Cap |Nkk Switches AT4065C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.1200 | Buy Now |
DISTI #
AT4065C-ND
|
DigiKey | CAP SLIDE RECT BLK/RED LENS Min Qty: 1 Lead time: 10 Weeks Container: Box |
886 In Stock |
|
$0.7762 / $1.0700 | Buy Now |
DISTI #
633-AT4065C
|
Mouser Electronics | Switch Bezels / Switch Caps RED SLIDE CAP FOR SS ILLUMINATED RoHS: Compliant | 59 |
|
$1.1000 / $1.2800 | Buy Now |
DISTI #
70364825
|
RS | Accessory, Slide Cap, Snap-Fit, Illuminative, Black W/Red Lens, Series SS | NKK Switches AT4065C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8050 | Buy Now |
DISTI #
AT4065C
|
TTI | Switch Bezels / Switch Caps RED SLIDE CAP FOR SS ILLUMINATED Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.8800 / $1.0300 | Buy Now |
|
Powell Electronics | SS ILLUM SLIDE CAP Min Qty: 1 | 6 |
|
$0.6600 / $1.0100 | Buy Now |
Part Details for AT4065C
AT4065C CAD Models
AT4065C Part Data Attributes:
|
AT4065C
NKK Switches
Buy Now
|
Compare Parts:
AT4065C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |