Part Details for AT4063A by NKK Switches
Overview of AT4063A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7239
|
Newark | Switch Cap, Gb/G3B Pushbutton Switch, For Use With:Nkk Gb & G3B Series Ultra-Miniature Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4063A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.9000 | Buy Now |
DISTI #
360-2751-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2430 In Stock |
|
$0.2727 / $0.4500 | Buy Now |
DISTI #
633-AT4063A
|
Mouser Electronics | Switch Bezels / Switch Caps .157" RND BLK CAP RoHS: Compliant | 981 |
|
$0.3910 / $0.5300 | Buy Now |
DISTI #
V79:2366_24080325
|
Arrow Electronics | Switch Access Round Slip-On Cap Push Button Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1929 | Americas - 1 |
|
$0.1818 | Buy Now |
DISTI #
70364820
|
RS | Accessory, P/B Cap, Slip On, Round,.157 Diam, Non-Illuminative, Black, Series GB, G3B | NKK Switches AT4063A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 |
|
$0.3710 / $0.5300 | Buy Now |
|
Future Electronics | AT Series Clear Cap with Diffuser for JB Series Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
AT4063A
|
TTI | Switch Bezels / Switch Caps .157" RND BLK CAP Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.3910 / $0.5340 | Buy Now |
DISTI #
AT4063A
|
TME | Cap, GB series, Ø4x2.4mm, black, GB Min Qty: 1 | 666 |
|
$0.2700 / $0.9710 | Buy Now |
Part Details for AT4063A
AT4063A CAD Models
AT4063A Part Data Attributes:
|
AT4063A
NKK Switches
Buy Now
|
Compare Parts:
AT4063A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |